Phoenix Contact Free Cable End to Female 3 way Straight, Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 281-244
- Mfr. Part No.:
- 1415926
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,711.96
(exc. GST)
$1,883.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,711.96 |
| 10 + | $1,573.99 |
*price indicative
- RS Stock No.:
- 281-244
- Mfr. Part No.:
- 1415926
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14159 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14159 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is specifically engineered to enhance connectivity and performance in industrial applications. Featuring a robust valve connector B, this cable ensures reliable communication between sensors and actuators while effortlessly handling electrical demands. Its 3-position design, combined with a durable PVC construction, makes it ideal for environments where flexibility and endurance are required.
Long cable length supports flexible installation options
LED status display provides instant diagnostics for troubleshooting
Wide temperature range suitable for diverse industrial settings
Easy installation reduces downtime and enhances productivity
High insulation resistance contributes to overall safety
Related links
- Phoenix Contact Free Cable End to 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Straight 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
