Phoenix Contact Female 4 way M8, Right Angle to Male 4 way M8 Bus Cable, 1 m
- RS Stock No.:
- 255-9944
- Mfr. Part No.:
- 1550986
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$92.33
(exc. GST)
$101.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.33 |
*price indicative
- RS Stock No.:
- 255-9944
- Mfr. Part No.:
- 1550986
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact four position bus system cable which has an A coded M8 angled plug connector on one side and M8 angled socket connector on the other side. It is compatible with interbus interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 4 way M8 5 m
- Phoenix Contact Female 4 way M8 130 mm
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 1 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 4 way M8 20 m
