Phoenix Contact SAC Bus Cable, 4 Cores, 0.14mm² 26 AWG, Screened, 8 m, Blue PUR Sheath
- RS Stock No.:
- 269-178
- Mfr. Part No.:
- 1569553
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,859.52
(exc. GST)
$2,045.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,859.52 |
*price indicative
- RS Stock No.:
- 269-178
- Mfr. Part No.:
- 1569553
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Cable Length | 8m | |
| Outside Diameter | 6.7mm | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM Styl20963 (80°C/30 V), EN 50288-2-2, EN 60811-2-1, IEC 60332-1-2, IEC 60754-1, UL VW1, UN ECE-R 118.03 | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Flame resistance according to UN ECE, Halogen Free IEC 60754-1, IEC 60332-1-2, in acc. to UL VW1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Cable Length 8m | ||
Outside Diameter 6.7mm | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM Styl20963 (80°C/30 V), EN 50288-2-2, EN 60811-2-1, IEC 60332-1-2, IEC 60754-1, UL VW1, UN ECE-R 118.03 | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Flame resistance according to UN ECE, Halogen Free IEC 60754-1, IEC 60332-1-2, in acc. to UL VW1 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 500 mm, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Black Polyurethane Sheath
