Festo Male 3 way M8, Straight to Female 3 way M12, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 343-233
- Mfr. Part No.:
- NEBA-M8G3-U-1-N-M12G3
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.59
(exc. GST)
$35.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.59 |
| 10 + | $30.00 |
*price indicative
- RS Stock No.:
- 343-233
- Mfr. Part No.:
- NEBA-M8G3-U-1-N-M12G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078279 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078279 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is designed to provide exceptional connectivity between field devices and controllers. Complying with rigorous international standards, this cable ensures reliable performance in various industrial environments. Its robust construction offers protection against environmental factors, while the advanced materials used in its design enhance durability and longevity. Tailored for demanding applications, this cable supports optimal signal transmission while maintaining safety—making it an indispensable component in automation technology.
Complies with multiple international standards for reliable connectivity
Designed to withstand extreme environmental conditions
Robust construction ensures long lasting performance
UV and hydrolysis resistance enable outdoor and demanding applications
Gold plated contacts enhance signal integrity
Flexible installation options with a rotatable screw type lock
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
