Festo Male 3 way M8, Straight to Female 3 way M12, Straight Actuator/Sensor Cable, 2.5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$35.43

(exc. GST)

$38.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.43-
10 +$32.588%

*price indicative

RS Stock No.:
343-235
Mfr. Part No.:
NEBA-M8G3-U-2.5-N-M12G3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBA

Product Type

Actuator/Sensor Cable

Jacket Colour

Grey

Cable Length

2.5m

Jacket Material

Thermoplastic Elastomer

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

M12, Straight

Number of Contacts B

3

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078280

COO (Country of Origin):
TR
The Festo Connecting cable is expertly designed for seamless integration between field devices and controllers, ensuring reliable performance in various industrial applications. Built to conform to prominent standards such as EN 61076, it delivers exceptional durability and functionality. Weighing just 60 grams and featuring a robust construction, this cable ensures consistent operation under demanding conditions. Its operational voltage range accommodates both AC and DC applications, while the degree of protection reaches up to IP69K. Enhanced resistance to environmental factors and UV rays further exemplifies its suitability for outdoor usage, making it a versatile choice for your connectivity needs.

Operates effectively within a wide voltage range, catering to various electrical configurations

Offers a robust construction that withstands tough environments, ensuring longevity

Equipped with gold plated contacts for optimal conductivity and minimal signal loss

Flexible design allows for easy installation in tight spaces, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy