Festo Male 5 way M12, Right Angle to 5 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 343-229
- Mfr. Part No.:
- NEBA-M12W5-U-10-N-LE5
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.72
(exc. GST)
$76.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.72 |
| 10 + | $64.15 |
*price indicative
- RS Stock No.:
- 343-229
- Mfr. Part No.:
- NEBA-M12W5-U-10-N-LE5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078253 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078253 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is a vital solution for linking field devices such as sensors and actuators with controllers seamlessly. Designed with operational efficiency in mind, this cable guarantees high-performance functionality in demanding industrial environments. With its robust construction, including a TPE-U(PUR) sheath, it is suitable for energy chains and robot applications, confirming its reliability and durability across diverse settings. The cable not only meets stringent standards such as EN 61076-2-101 and EN 61984 but also excels in thermal and mechanical resilience with a wide temperature range of -40 °C to 85 °C, making it ideal for a variety of applications. This exceptional quality ensures it can withstand harsh conditions while maintaining effective connectivity.
Conforms to multiple industry standards for reliability
Class 4 cleanroom compliance for sensitive applications
Exceptional resistance to various environmental factors, including UV and fluids
High torsional and flexural strength for demanding industrial use
Flexible temperature performance ensures suitability in diverse environments
