Festo Male 5 way M12, Right Angle to 4 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 351-347
- Mfr. Part No.:
- NEBA-M12W5-U-10-N-LE4
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.36
(exc. GST)
$59.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.36 |
| 10 + | $50.01 |
*price indicative
- RS Stock No.:
- 351-347
- Mfr. Part No.:
- NEBA-M12W5-U-10-N-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Cable Length | 10m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 0V ac, 250V ac | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078250 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Cable Length 10m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 0V ac, 250V ac | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078250 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is a sophisticated solution designed to seamlessly connect field devices such as sensors and actuators with controllers. This highly versatile cable adheres to the stringent standards of EN 61076-2-101 and EN 61984, ensuring reliability and safety in various industrial applications. Constructed with durability in mind, its robust design features a round socket connection and an angled cable outlet, making installation simple in tight spaces. The cable boasts exceptional electrical characteristics, including an operational voltage range up to 250 V, making it a prime choice for environments requiring both AC and DC specifications. With a temperature tolerance from -40 °C to 85 °C, this connecting cable is suitable for extreme conditions, rendering it ideal for outdoor applications where exposure to climatic challenges is inevitable.
Conforms to critical international standards for electrical connections
Offers exceptional durability against abrasion and environmental challenges
Designed for energy chains and robotic applications for smooth operation
Employs a flame retardant and self extinguishing construction for added safety
Features a compact design with an angled outlet for flexible installation
