Festo Male 5 way M12, Straight to 5 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 351-593
- Mfr. Part No.:
- NEBA-M12G5-U-10-N-LE5
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$69.18
(exc. GST)
$76.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $69.18 | - |
| 10 + | $63.63 | 8% |
*price indicative
- RS Stock No.:
- 351-593
- Mfr. Part No.:
- NEBA-M12G5-U-10-N-LE5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 10m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078244 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 10m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078244 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is meticulously designed for seamless integration between field devices such as sensors and actuators with controllers. It boasts a durable construction, meeting rigorous operational standards while ensuring reliable performance in a wide variety of applications. With its robust features and ability to withstand harsh environments, this cable is the ideal choice for energy chains and robotic setups, facilitating efficient data transmission with minimal interference.
Complies with industry standards EN 61076 2 101 and EN 61984 for assured quality
Offers a wide range of operational voltage capabilities for both AC and DC applications
Features abrasion resistant and flame retardant materials for enhanced safety
Provides a robust degree of protection (IP65 IP68 IP69K) ensuring durability in extreme conditions
Crafted from UV resistant materials suitable for outdoor use
Includes a flexible design that maintains performance across a wide temperature range
