Festo Male 5 way M12, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-066
- Mfr. Part No.:
- NEBA-M12W5-U-2.5-N-LE3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save $21.10
View bulk pricing optionsSubtotal (1 unit)*
$26.50
(exc. GST)
$29.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.50 | - |
| 10 + | $24.39 | $21.10 |
*price indicative
- RS Stock No.:
- 343-066
- Mfr. Part No.:
- NEBA-M12W5-U-2.5-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Cable Length | 2.5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 0V ac, 250V ac | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078245 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Cable Length 2.5m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 0V ac, 250V ac | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078245 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable is designed to seamlessly integrate field devices, such as sensors and actuators, with controllers. Crafted with precision, this product foregrounds reliability and performance in demanding environments, ensuring consistent operation in both fixed and moving applications. With its robust construction and adherence to international standards, it provides optimal functionality for energy-limited circuits, especially for electrically operated valves. The advanced design incorporates features that enhance durability, making it ideal for outdoor conditions and various demanding industrial applications.
Conforms to stringent EN standards for enhanced safety
Offers immunity to surge protecting sensitive equipment
Features a flexible cable design that accommodates varying installation needs
Constructed with abrasion-resistant materials for prolonged durability
Compatible with both rotatable and non-rotatable mounting types
Provides excellent chemical resistance for harsh environments
Designed for high torsion and flexural strength to withstand dynamic movements
