Festo Male 5 way M12, Right Angle to 5 way Unterminated Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.56

(exc. GST)

$50.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$45.56
10 +$41.92

*price indicative

RS Stock No.:
343-232
Mfr. Part No.:
NEBA-M12W5-U-5-N-LE5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBA

Product Type

Actuator/Sensor Cable

Jacket Colour

Grey

Jacket Material

TPE

Cable Length

5m

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

0V dc, 60V dc

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

IP Rating

IP65, IP68, IP69K

Model Number

8078252

COO (Country of Origin):
TR
The Festo Connecting cable offers seamless integration of field devices, such as sensors and actuators, with controllers, embodying robustness and high performance. Designed to comply with international standards like EN 61076-2-101 and EN 61984, it ensures reliability in various conditions. The cable boasts an impressive operational voltage range, making it suitable for diverse applications, including those requiring outdoor resilience. With features such as flame-retardant and UV-resistant materials, this solution stands strong against environmental challenges. Ideal for energy chains and robotic applications, its flexible design permits significant bending without compromising integrity, ensuring long-lasting durability.

Conforms to key international electrical standards for safety and performance

Designed with high torsional strength for dynamic applications

Compatible with a wide range of mounting options for flexibility in installation

Exhibits excellent resistance to various environmental factors, including UV and microbes

Offers superior electrical connection reliability with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy