Molex Male 2 way DIN 43650 Form A, Pigtail, Right Angle, Right Angle to Male Pigtail Cordset, 1 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$35.53

(exc. GST)

$39.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.53-
10 - 24$32.717%
25 +$28.8218%

*price indicative

RS Stock No.:
323-767
Distrelec Article No.:
303-81-651
Mfr. Part No.:
1210401279
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

12104

Product Type

Cordset

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1m

Number of Contacts A

2

Connector Gender A

Male

Connector Type A

DIN 43650 Form A, Pigtail, Right Angle, Right Angle

Connector Gender B

Male

Connector Type B

Pigtail

Voltage

25V

Standards/Approvals

No

IP Rating

IP65

COO (Country of Origin):
PL
The Molex Brad mPm DIN Form A-18mm 2 Pole Plus Double Ground H6/H12 to Pigtail, Nitrile Integrated Gasket and Screw, 18 AWG Black PUR Cable, 1.0m Length, 250V.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy