Molex Male 4 way M12, Right Angle to Pigtail Cordset, 10 m
- RS Stock No.:
- 323-764
- Distrelec Article No.:
- 303-81-624
- Mfr. Part No.:
- 1200658740
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.91
(exc. GST)
$62.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.91 |
| 10 + | $52.32 |
*price indicative
- RS Stock No.:
- 323-764
- Distrelec Article No.:
- 303-81-624
- Mfr. Part No.:
- 1200658740
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (90°) to Pigtail, 0.34mm² Black PUR LSOH Cable, 10m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
