Molex Female 5 way M12, Right Angle to Male Right Angle Plug Cordset, 15 m

Subtotal (1 unit)*

$759.23

(exc. GST)

$835.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$759.23

*price indicative

RS Stock No.:
323-699
Distrelec Article No.:
303-86-652
Mfr. Part No.:
1205010131
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Cable Length

15m

Jacket Colour

Grey

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Gender B

Male

Connector Type B

Right Angle Plug

Standards/Approvals

No

COO (Country of Origin):
IT
The Molex Micro-Change M12 Double-Ended Cordset with 5 poles L-coded. Female 90° connection to male 90° connection, 14 AWG grey TPU WSOR cable and 20m length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy