Molex Female 4 way M12, Right Angle to Pigtail Cordset, 20 m

Subtotal (1 unit)*

$583.40

(exc. GST)

$641.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$583.40

*price indicative

RS Stock No.:
323-711
Distrelec Article No.:
303-86-582
Mfr. Part No.:
1205000241
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Jacket Colour

Grey

Cable Length

20m

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

4

Connector Type B

Pigtail

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Micro-Change M12 Single-Ended Cordset with 4 poles L-coded. Female 90° connection to pigtail, 14 AWG black TPU WSOR cable, and 20.0m length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links