Phoenix Contact Straight to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 280-927
- Mfr. Part No.:
- 1415910
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$38.37
(exc. GST)
$42.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.37 |
| 10 + | $35.31 |
*price indicative
- RS Stock No.:
- 280-927
- Mfr. Part No.:
- 1415910
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24 V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24 V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is engineered for seamless communication in a variety of applications. A robust 3-position connection ensures reliability while maintaining flexibility, perfect for integration with valve connectors. The durable PVC construction not only provides effective insulation but also promotes longevity even in diverse environmental conditions.
Tested according to strict electrical standards for user safety and confidence
Facilitates quick and easy diagnostics aiding in efficient troubleshooting
Lightweight design allows for convenient installation and handling
Conforms to EU RoHS and REACH compliance standards promoting environmental safety
Related links
- Phoenix Contact Free Cable End to 3 way Valve Connector A Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to 3 way Valve Connector CI (9.4 mm) Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to 3 way Valve Connector A Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to 3 way Valve Connector A Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to 3 way Valve Connector A Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 5 m
