Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 280-249
- Mfr. Part No.:
- 1415908
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,371.10
View bulk pricing optionsSubtotal (1 unit)*
$1,707.19
(exc. GST)
$1,877.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,707.19 | - |
| 10 + | $1,570.08 | $1,371.10 |
*price indicative
- RS Stock No.:
- 280-249
- Mfr. Part No.:
- 1415908
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Connector Gender B | Male | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector | ||
Connector Gender B Male | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to meet the rigorous demands of industrial automation applications. Featuring a robust PVC construction and a valve connector, this product ensures reliable connectivity for your devices with its three-position configuration. The cable measures 1.5 metres in length, offering flexibility without compromising on performance.
Temperature resilience makes it suitable for diverse operational conditions
Complies with various international standards ensuring reliability
Equipped with a flame resistant material offering additional safety
Crafted to endure multiple bends without fatigue
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
