Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Sensor Actuator

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.65

(exc. GST)

$61.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$55.65
10 +$51.21

*price indicative

RS Stock No.:
281-922
Mfr. Part No.:
1415698
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed for seamless integration in a variety of industrial applications. With a robust 5-position configuration and a length of 3 metres, it promises reliable connectivity between devices in demanding environments. Built with high-quality materials, including PVC insulation, this cable delivers electrical stability while maintaining flexibility, accommodating different installation scenarios.

Provides a high nominal voltage rating to support a range of functionalities

Enhanced mechanical properties ensure resilience through multiple insertion cycles

Complies with IEC standards for reliability in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy