Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator

Subtotal (1 unit)*

$169.00

(exc. GST)

$185.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$169.00

*price indicative

RS Stock No.:
268-823
Mfr. Part No.:
1425120
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14251

Product Type

Sensor Actuator Cable

Cable Length

15m

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is a high-performance solution designed for a variety of automation applications. Engineered with precision, this cable features four positions and is equipped with a straight M12 plug and socket, ensuring reliable connectivity.

The M12 connector is A coded for standardised interoperability

Constructed from materials that resist heat accommodating operating temperatures up to 105 °C

No shielding required simplifying installation and reducing interference

Complies with international standards ensuring reliability and safety across applications

Related links