Phoenix Contact Male 8 way M12, Straight, Straight to Female 8 way M12, Straight, Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 268-689
- Mfr. Part No.:
- 1417925
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,889.69
(exc. GST)
$2,078.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,889.69 |
*price indicative
- RS Stock No.:
- 268-689
- Mfr. Part No.:
- 1417925
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Cable Length | 15m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Cable Length 15m | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed to facilitate reliable and efficient connections in various industrial applications. Crafted with an 8-position configuration and shielded for optimal performance, this cable ensures minimal interference and maximum signal integrity. The robust design combines high-quality materials, including PVC and TPU, providing both flexibility and durability in challenging environments.
Electrical and mechanical properties ensure durability and reliability under strenuous conditions
User friendly design with a straightforward M12 connector for easy installation
Compatible with existing systems allowing for efficient upgrades and modifications
Rated for a wide ambient temperature range ensuring high performance in diverse environments
Related links
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Female 8 way M12 15 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
