Molex Male 8 way M12, Straight to Female M12, Straight Cordset, 5 m
- RS Stock No.:
- 323-796
- Distrelec Article No.:
- 303-80-910
- Mfr. Part No.:
- 1200668899
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$136.97
(exc. GST)
$150.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $136.97 | - |
| 10 + | $126.04 | 7% |
*price indicative
- RS Stock No.:
- 323-796
- Distrelec Article No.:
- 303-80-910
- Mfr. Part No.:
- 1200668899
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 8 Poles, Male (Straight) to Female (Straight), 24 AWG, Black TPU WSOR Cable, 5.0m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Female M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Molex Male 5 way Right Angle to Female Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 8 way M12 1 m
