Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 268-349
- Mfr. Part No.:
- 1415747
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,753.97
(exc. GST)
$1,929.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,753.97 |
| 10 + | $1,613.60 |
*price indicative
- RS Stock No.:
- 268-349
- Mfr. Part No.:
- 1415747
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for superior performance in various industrial applications. Designed with versatility in mind, this cable features an 8-position configuration and is protected by robust PVC insulation, ensuring durability in demanding environments. Its effective A coding provides a secure and reliable connection for sensor and actuator systems.
Flexible installation options cater to various industrial layouts
Exceptional temperature resistance ensures reliable operation in changing conditions
Ease of use is enhanced by the straightforward connector types offered
Related links
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 3 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Male 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
