Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator
- RS Stock No.:
- 270-550
- Mfr. Part No.:
- 1415924
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$30.36
(exc. GST)
$33.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.36 |
| 10 + | $27.92 |
*price indicative
- RS Stock No.:
- 270-550
- Mfr. Part No.:
- 1415924
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for seamless connectivity in industrial applications, featuring a robust design that ensures reliable performance. With a three-position valve connector and a generous cable length of 5 metres, this product is ideal for connecting various devices requiring a stable connection.
Offers clear status indication through an integrated LED
Manufactured to conform with industry standards for enhanced safety
Exceptional insulation resistance for added electrical safety
Capable of functioning in extreme temperature conditions for enhanced reliability
Related links
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact Straight to Female 5 way Straight Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Straight to Female 3 way Straight Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact Straight to Female 5 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Female 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
