Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 18 m
- RS Stock No.:
- 817-472
- Mfr. Part No.:
- 1300480356
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$629.56
(exc. GST)
$692.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $629.56 | $314.78 |
*price indicative
- RS Stock No.:
- 817-472
- Mfr. Part No.:
- 1300480356
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Material | PUR | |
| Jacket Colour | Teal | |
| Cable Length | 18m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Mini-Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Material PUR | ||
Jacket Colour Teal | ||
Cable Length 18m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Mini-Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The Molex double-ended cordset is designed for seamless connectivity, featuring a Micro-Change (M12) connector on one end and a standard RJ-45 connector on the other. Its rugged construction ensures reliable performance in industrial environments.
Active status ensures reliability in demanding applications
IP67 rating protects against dust and water ingress
Max current handling of 1.5A for robust performance
Rated for 30V AC/DC for versatile usage
Cable length of 18.0m allows flexibility in setup
Constructed with unshielded TPE for durability
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 6 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 8 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
