Phoenix Contact Male 6 way M8, M8, Straight, Straight to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 269-491
- Mfr. Part No.:
- 1522121
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,747.60
(exc. GST)
$1,922.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,747.60 |
| 10 + | $1,607.62 |
*price indicative
- RS Stock No.:
- 269-491
- Mfr. Part No.:
- 1522121
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 152 | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8, M8, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 152 | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Type A M8, M8, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type B Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for reliable and efficient connectivity in a variety of applications. Crafted with a keen emphasis on durability and performance, this cable features a halogen-free PUR outer sheath, ensuring a safe and environmentally conscious choice for your projects.
IP65 IP67 and IP68 ratings ensure protection against dust and water ingress
Electrically tested components ensure reliability in performance
Resistant to oils acids and solvents for increased durability
Lightweight design simplifies handling and installation
Easily integrates with standard applications for maximum efficiency
Related links
- Phoenix Contact Male 6 way M8 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 6 way M8 10 m
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 300 mm
