Phoenix Contact Male 8 way M8, Straight to Female 8 way M8, Straight Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$78.83

(exc. GST)

$86.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.83

*price indicative

RS Stock No.:
256-1721
Mfr. Part No.:
1404133
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Material

Polypropylene

Jacket Colour

Grey

Number of Contacts A

8

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

8

Connector Type B

M8, Straight

Voltage

250V

Standards/Approvals

EAC, UL

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

Reliable signal transmission

Head thread type is M8

Number of positions are 8

Cable length is 0.3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy