Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 281-248
- Mfr. Part No.:
- 1417699
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,709.13
(exc. GST)
$1,880.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,709.13 | - |
| 10 + | $1,571.84 | 8% |
*price indicative
- RS Stock No.:
- 281-248
- Mfr. Part No.:
- 1417699
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14176 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14176 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is the ideal solution for connecting devices in demanding industrial environments. With a robust PUR halogen-free outer sheath, it is designed to withstand extreme conditions, making it suitable for various applications. Its flexible, yet durable construction allows for easy installation while ensuring long-term reliability.
Meets rigorous testing standards ensuring exceptional performance
Lightweight construction eases handling and installation
Low diameter design minimises space requirements without compromising performance
Designed to operate in both fixed and movable installations enhancing versatility
Includes robust strain relief to protect connections during movement
Related links
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
