SICK Male 4 way M8, Straight to Male 8 way USB Type A Connector Cable, 10 m
- RS Stock No.:
- 285-9482
- Mfr. Part No.:
- DSL-8U04G10M025KM1
- Brand:
- SICK
Subtotal (1 unit)*
$245.98
(exc. GST)
$270.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.98 |
*price indicative
- RS Stock No.:
- 285-9482
- Mfr. Part No.:
- DSL-8U04G10M025KM1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DSL | |
| Cable Length | 10m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Connector Type B | USB Type A | |
| Number of Contacts B | 8 | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DSL | ||
Cable Length 10m | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Connector Type B USB Type A | ||
Number of Contacts B 8 | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
Overview
Configuration cable with integrated RS-232 transducer on USB for connecting a sensor configuration connection (M8, 4-pin) to the USB interface of a PC.
-
At a glance
-