Phoenix Contact Male 6 way M8, Straight to Male M8 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 254-4671
- Mfr. Part No.:
- 1522325
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$93.75
(exc. GST)
$103.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.75 |
*price indicative
- RS Stock No.:
- 254-4671
- Mfr. Part No.:
- 1522325
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-6P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 6 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-6P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 6 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable of length 10m. It is PUR halogen-free.
PUR halogen-free
6-position
Cable Length 10 m
Plug straight M8
Related links
- Phoenix Contact Male 6 way M8 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 4 way M8 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 6 way M8 to Unterminated Sensor Actuator Cable, 3 m
- CONEC Male 6 way M8 10 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 10 m
