Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 813 Series
- RS Stock No.:
- 807-2909
- Mfr. Part No.:
- 99-0629-19-04
- Brand:
- binder
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.26
(exc. GST)
$33.29
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $30.26 |
50 - 99 | $29.73 |
100 + | $28.99 |
- RS Stock No.:
- 807-2909
- Mfr. Part No.:
- 99-0629-19-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder series 813 M12 Power Connectors with T-Coding
"Binder series 813 M12 Power Connectors with T-Coding, T-coding eliminates the possibility of mismating with other M12 connectors. These M12 circular connectors are ideally suited for power supplies in automation network environments and many other applications, durable M12 circular connectors are rated at up to 12 A per contact and are IP67 rated and feature screw termination contacts.
Accepts max. 16 AWG wires
Cable diameters from 8 to 10 mm
Cable diameters from 8 to 10 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 12.0A |
Body Orientation | Straight |
Series | 813 |
Voltage Rating | 60.0 V |
Coding | T |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- binder Circular Connector, 4 Contacts, Panel Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Binder Circular Connector, 4 Contacts, Panel Mount, M12 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 3 + PE Contacts, Cable Mount, M12...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...