Phoenix Contact Male 4 way M8, Right Angle to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 269-034
- Mfr. Part No.:
- 1682278
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $34.10
View bulk pricing optionsSubtotal (1 unit)*
$42.66
(exc. GST)
$46.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.66 | - |
| 10 + | $39.25 | $34.10 |
*price indicative
- RS Stock No.:
- 269-034
- Mfr. Part No.:
- 1682278
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is engineered for reliability and efficiency in industrial applications. Designed with a 4-position configuration, it features a durable PUR halogen-free sheath, ensuring resilience in challenging environments. The angled M8 connectors promote easy installation while safeguarding electrical connections against dust and moisture.
Fully tested components offer peace of mind for reliable operation
The product is resistant to a variety of chemicals for enhanced durability
Flexible installation options cater to diverse operational needs
- RS Stock No. 0270257
- Mfr. Part No. 1682236
Each
$41.71
- RS Stock No. 0509704
- Mfr. Part No. 1406211
1 Pack of 50
$2,455.21
- RS Stock No. 0493444
- Mfr. Part No. 1406209
1 Pack of 50
$2,455.21
- RS Stock No. 8025189
- Mfr. Part No. 1406011
1 Pack of 50
$2,179.78











