Phoenix Contact Female 4 way M8, Right Angle to Male 4 way Angled Socket M8 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5189
- Mfr. Part No.:
- 1406011
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2,179.78
(exc. GST)
$2,397.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,179.78 | $43.596 | - |
| 2 - 4 | $2,136.19 | $42.724 | 1% |
| 5 + | $2,072.12 | $41.442 | 4% |
*price indicative
- RS Stock No.:
- 802-5189
- Mfr. Part No.:
- 1406011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M8MR/0.5-542/M8FR SH BK | |
| Jacket Colour | Yellow | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M8MR/0.5-542/M8FR SH BK | ||
Jacket Colour Yellow | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
Coding A | ||
Sensor/Actuator 4 Way Cable Assemblies, M8 to M8, Shielded
M8 to M8 connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Female 4 way M8 1.5 m
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way M8 500 mm
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
