Phoenix Contact Male 4 way M8, Straight to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 497-418
- Mfr. Part No.:
- 1406195
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,848.21
(exc. GST)
$2,033.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,848.21 | $36.964 |
*price indicative
- RS Stock No.:
- 497-418
- Mfr. Part No.:
- 1406195
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Angled Socket M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Angled Socket M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It features a straight M8 plug on one end and an angled M8 socket on the other. The cable has a length of 1.5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
- RS Stock No. 0493447
- Mfr. Part No. 1406217
1 Pack of 50
$2,727.12
- RS Stock No. 0518010
- Mfr. Part No. 1406199
1 Pack of 50
$2,594.68
- RS Stock No. 0518008
- Mfr. Part No. 1406196
1 Pack of 50
$2,363.16
- RS Stock No. 0521085
- Mfr. Part No. 1406197
1 Pack of 50
$2,542.74
Related links
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M8 600 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m











