Phoenix Contact Male 4 way M8, Straight to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 500 mm

Subtotal (1 pack of 50 units)*

$2,363.16

(exc. GST)

$2,599.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,363.16$47.263

*price indicative

RS Stock No.:
518-008
Mfr. Part No.:
1406196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Yellow

Cable Length

500mm

Jacket Material

PVC

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Angled Socket M8

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It features a straight M8 plug on one end and an angled M8 socket on the other. The cable has a length of 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy