Phoenix Contact Male 4 way M8, Right Angle to Female 4 way M8, Straight Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 270-257
- Mfr. Part No.:
- 1682236
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$41.71
(exc. GST)
$45.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.71 | - |
| 10 + | $38.38 | 7% |
*price indicative
- RS Stock No.:
- 270-257
- Mfr. Part No.:
- 1682236
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to reliably connect devices in industrial environments. With a robust construction and advanced materials, this cable ensures long-lasting performance even in demanding conditions. Featuring a 4-position configuration, it accommodates various connectivity needs while maintaining a compact design.
Flexible installation options cater to a variety of applications
Electrically tested components ensure high reliability and performance
Lightweight design facilitates easy handling and installation
- RS Stock No. 0269034
- Mfr. Part No. 1682278
Each
$42.66
- RS Stock No. 0280276
- Mfr. Part No. 1682252
Each
$49.89
- RS Stock No. 0493444
- Mfr. Part No. 1406209
1 Pack of 50
$2,455.21
Phoenix Contact Male 4 way M8, Right Angle to Female 4 way M8, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No. 0517989
- Mfr. Part No. 1406008
1 Pack of 50
$4,730.94
Related links
- Phoenix Contact Male 4 way M8 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m









