Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 600 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,717.33

(exc. GST)

$1,889.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,717.33-
10 +$1,580.077%

*price indicative

RS Stock No.:
280-399
Mfr. Part No.:
1694897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

600mm

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M8

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC, IEC 61076 2 101, IEC 61076 2 104, RoHS, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed for seamless connectivity and reliable performance in various industrial applications. Engineered with precision, it features a straight M12 plug and an angled M8 socket, ensuring secure connections that withstand the rigours of demanding environments. Its durable PUR halogen-free construction not only guarantees flexible deployment but also boasts superior resistance to oils and chemicals.

Ultra flexible design supports high dynamic load capabilities

Flame resistant properties contribute to improved safety in various scenarios

IP65 IP67 and IP68 rated for superior ingress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy