Phoenix Contact Male 3 way M8, Right Angle to Female 3 way Angled Socket M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 270-627
- Mfr. Part No.:
- 1682113
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,371.40
View bulk pricing optionsSubtotal (1 unit)*
$1,722.41
(exc. GST)
$1,894.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,722.41 | - |
| 10 + | $1,585.27 | $1,371.40 |
*price indicative
- RS Stock No.:
- 270-627
- Mfr. Part No.:
- 1682113
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 16821 | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 16821 | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable combines reliability and advanced functionality, offering seamless integration into your systems. Designed with a 3-position layout, it ensures consistent connectivity in various applications. The cables robust construction includes halogen-free PUR materials, making it ideal for use in environments that require both flexibility and durability.
IP65 IP67 and IP68 ratings guarantee protection against dust and water
Wide operational temperature range supports diverse industrial needs
Increased machine availability facilitated by quick diagnostics
Non returnable and made to order for personalised solutions
Related links
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 4 way M8 600 mm
- Phoenix Contact Female 3 way M8 0.5 m
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M12 600 mm
