Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Right Angle Plug
- RS Stock No.:
- 268-819
- Mfr. Part No.:
- 1424913
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,713.44
(exc. GST)
$1,884.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,713.44 |
| 10 + | $1,576.57 |
*price indicative
- RS Stock No.:
- 268-819
- Mfr. Part No.:
- 1424913
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Angled Socket M12, Right Angle Plug | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 25V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Angled Socket M12, Right Angle Plug | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 25V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is engineered for flexibility and reliability in various industrial applications. Designed with meticulous attention to detail, this cable features a durable PVC outer sheath that ensures longevity and resilience in harsh environments. The cable is expertly constructed with a 3-position design, providing reliable connectivity for sensor and actuator applications.
Non shielded design for less weight and convenient handling
PVC sheath lends flexibility while ensuring mechanical protection
Robust electrical properties catering to industry standards
A light weight option that maintains high performance
No minimum bend radius requirement for installation versatility
Related links
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
