Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Right Angle Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-219
Mfr. Part No.:
1424913
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Angled Socket M12, Right Angle Plug

Number of Contacts B

3

Voltage

25V

Standards/Approvals

RoHS

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is engineered for reliable connectivity in industrial applications, ensuring optimal performance and durability. Designed for use with M12 connectors, it features a robust construction comprising PVC material that withstands various environmental conditions. The product boasts a smart two-part structure, incorporating a straight plug and an angled socket for versatile installation options. With a length of 0.5 metres, it effortlessly adapts to spatial constraints while maintaining high electrical performance standards. This cable meets the demanding requirements of standard U.S. applications and is the perfect solution for enhancing signal integrity in automated systems.

Constructed with high quality PVC for durability and longevity

Designed for straightforward installation in tight spaces

Features M12 A coded connectors for reliable connectivity

Compatible with a variety of industrial applications

Engineered to maintain performance across a wide temperature range

Offers excellent insulation properties to prevent signal loss

Lightweight design aids in easy handling and installation

Meets industry standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy