Siemens 630A Centred Tag Fuse, NH3, 500V ac
- RS Stock No.:
- 203-2104
- Mfr. Part No.:
- 3NA3372
- Brand:
- Siemens
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$94.597
(exc. GST)
$104.057
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $94.597 | $283.791 |
15 + | $85.137 | $255.411 |
*price indicative
- RS Stock No.:
- 203-2104
- Mfr. Part No.:
- 3NA3372
- Brand:
- Siemens
Related links
- Eaton 630A Centred Tag Fuse, NH3, 500V ac
- Siemens 630A Centred Tag Fuse, NH3, 690V
- Siemens 200A Centred Tag Fuse, NH3, 500V ac
- Siemens 400A Centred Tag Fuse, NH3, 500V ac
- Siemens 355A Centred Tag Fuse, NH3, 500V ac
- Siemens 315A Centred Tag Fuse, NH3, 500V ac
- Siemens 250A Centred Tag Fuse, NH3, 500V ac
- Siemens 425A Centred Tag Fuse, NH3, 500V ac