RS Better World

Siemens SIRIUS ACT 3SU1 Series 5-Contact Interface Module, Screw Connector, Front, 28mA

Subtotal (1 unit)*

$582.28

(exc. GST)

$640.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$582.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-4696
Mfr. Part No.:
3SU1400-1LK10-1AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Wire Size

2.5mm²

Current

28mA

Number of Contacts

5

Connector Type

Screw

Mount Type

Front

Voltage

20.4V

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Maximum Operating Temperature

60°C

Standards/Approvals

EMC

Depth

72.1mm

Width

40mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Length

80.1mm

Series

SIRIUS ACT 3SU1

COO (Country of Origin):
CZ

Siemens Interface Module, Reverse Polarity Protection, 0.8kV Rated Surge Voltage Resistance - SIRIUS ACT Series - 3SU1400-1LK10-1AA1


For seamless data swapping between your control unit and peripheral components, turn to this interface module from Siemens. It monitors and diagnoses connected parts to ensure they're in proper working order and features an integrated alarm system that draws your attention to faults. This versatile piece of kit communicates using different protocols, including PROFINET and Ethernet, so you can link it to computers and PLCs. With space for between 1 and 20 terminal modules, it's the right choice for multi-device control. You don't need tools to assemble the module, as snap-on mounting makes this process a walk in the park. You'll find it used in complex automation systems.

Features & Benefits


• Transmission speed of up to 100Mbit/s for swift data transfer

• Resists up to 0.8kV of surge voltage, making it suitable for use in sensitive work areas

• IP20 rating shows that it's finger-safe as it resists objects larger than 12.5mm

• Accommodates cable sizes between 30 and 12AWG for versatility

What's the temperature tolerance of this module?


This unit works at its best in temperatures ranging between -25°C and +60°C, making it a safe choice for challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy