Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module, Screw Connector, Plate, 100mA
- RS Stock No.:
- 193-2747
- Mfr. Part No.:
- 3SU1400-1LK10-1BA1
- Brand:
- Siemens
Subtotal (1 unit)*
$771.12
(exc. GST)
$848.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $771.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2747
- Mfr. Part No.:
- 3SU1400-1LK10-1BA1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Wire Size | 2.5mm² | |
| Current | 100mA | |
| Number of Contacts | 6 | |
| Connector Type | Screw | |
| Mount Type | Plate | |
| Test Proof Voltage | 30V | |
| Voltage | 24V | |
| Cable CSA | 12AWG, 30AWG | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 72.1mm | |
| Width | 40mm | |
| Standards/Approvals | Profinet IO | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Length | 80.1mm | |
| Better World Product | Yes | |
| Series | SIRIUS ACT 3SU1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Wire Size 2.5mm² | ||
Current 100mA | ||
Number of Contacts 6 | ||
Connector Type Screw | ||
Mount Type Plate | ||
Test Proof Voltage 30V | ||
Voltage 24V | ||
Cable CSA 12AWG, 30AWG | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 72.1mm | ||
Width 40mm | ||
Standards/Approvals Profinet IO | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Length 80.1mm | ||
Better World Product Yes | ||
Series SIRIUS ACT 3SU1 | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module Plate, 100mA
- Siemens SIRIUS ACT 3SU1 Series Interface Module 100mA
- Siemens SIRIUS ACT 3SU1 Series 5-Contact Interface Module Front, 28mA
- Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module 100mA
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 3-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
