Phoenix Contact Female 3 way M12, Right Angle to Female 3 way Angled Socket M12 Sensor Actuator Cable, 8 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.34

(exc. GST)

$104.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$95.34
10 +$87.72

*price indicative

RS Stock No.:
521-938
Mfr. Part No.:
1693872
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

8m

Jacket Colour

Orange

Jacket Material

Polyurethane

Connector Type A

M12, Right Angle

Number of Contacts A

3

Connector Gender A

Female

Number of Contacts B

3

Connector Type B

Angled Socket M12

Connector Gender B

Female

Voltage

24V

Standards/Approvals

cUL, cULus, EAC-RoHS, UL

IP Rating

IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.

IP67 and IP68 rated

Silicon free

Resistant to oils

Highly resistant to acids and alkaline solutions

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy