Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12, Right Angle Plug Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 268-941
- Mfr. Part No.:
- 1415609
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,624.98
(exc. GST)
$1,787.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,624.98 | - |
| 10 + | $1,495.30 | 7% |
*price indicative
- RS Stock No.:
- 268-941
- Mfr. Part No.:
- 1415609
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Right Angle Plug | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Right Angle Plug | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed for reliable connections in diverse applications. Its high-quality PVC construction ensures durability while accommodating varied environmental conditions, making it an essential component for modern industrial connectivity. This cable features 4 positions and boasts a free cable end, enabling straightforward integration with devices.
Supports rapid diagnostics helping to maintain operational efficiency
Lightweight design aids in reducing overall installation burden
Resistant to a variety of environmental factors for reliable performance
Optimised for ease of use promoting safe and effective operations
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Female 4 way M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female Angled Socket M12 Actuator/Sensor Cable, 1.5 m
