Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 270-586
- Mfr. Part No.:
- 1415539
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,382.10
View bulk pricing optionsSubtotal (1 unit)*
$1,712.99
(exc. GST)
$1,884.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,712.99 | - |
| 10 + | $1,574.78 | $1,382.10 |
*price indicative
- RS Stock No.:
- 270-586
- Mfr. Part No.:
- 1415539
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact This high-quality Sensor and actuator cable is designed to provide reliable connection in various applications. Featuring a robust design, it ensures optimal performance and longevity, making it an excellent choice for industrial environments. With a 0.6 m length and composed of durable PVC material in sleek black, it is tailored for ease of installation and superior electrical performance.
High insulation resistance for enhanced safety
Meets stringent environmental regulations ensuring eco friendliness
Guaranteed to be 100% electrically tested for reliability
Easy to install reducing downtime during setup
Related links
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 1 m
