ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 190-593
- Mfr. Part No.:
- E11428
- Brand:
- ifm electronic
Subtotal (1 unit)*
$68.22
(exc. GST)
$75.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.22 |
*price indicative
- RS Stock No.:
- 190-593
- Mfr. Part No.:
- E11428
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E114 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 1 | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E114 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Valve Connector | ||
Number of Contacts B 1 | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is expertly designed to provide reliable connections in various applications. Constructed with high quality materials, it features gold plated contacts and is free from silicone and halogens, ensuring durability and safety. Its robust design is complemented by an IP65 protection rating, making it ideal for challenging environments where moisture and dust can be an issue.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
With integrated protective circuitry
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
