ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 190-515
- Mfr. Part No.:
- E11423
- Brand:
- ifm electronic
Subtotal (1 unit)*
$61.34
(exc. GST)
$67.47
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.34 |
*price indicative
- RS Stock No.:
- 190-515
- Mfr. Part No.:
- E11423
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E114 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | Valve Connector | |
| Connector Gender B | Female | |
| Voltage | 24 V ac, 24 V dc | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E114 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B Valve Connector | ||
Connector Gender B Female | ||
Voltage 24 V ac, 24 V dc | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is designed for robust and reliable performance in various applications. It offers exceptional features tailored for demanding environments, ensuring a seamless connection for your devices. Engineered with high quality materials, this product not only guarantees operational efficiency but also enhances longevity.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
With integrated protective circuitry
Related links
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M12 to Female 2 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
