ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 189-764
- Mfr. Part No.:
- E11963
- Brand:
- ifm electronic
Subtotal (1 unit)*
$80.41
(exc. GST)
$88.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.41 |
*price indicative
- RS Stock No.:
- 189-764
- Mfr. Part No.:
- E11963
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E119 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PVC, PUR | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | Valve Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 24V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E119 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PVC, PUR | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B Valve Connector | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 24V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is expertly designed to ensure seamless connectivity in demanding environments. This robust accessory provides reliable operation under various conditions, featuring a durable construction that is resistant to temperature fluctuations and environmental factors. Its silicone free and halogen free materials highlight its commitment to safety and environmental standards, making it ideal for professionals seeking quality and reliability.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Robust rectangular connector
Related links
- ifm electronic Male 1 way Straight to Female 2 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
