ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$64.62

(exc. GST)

$71.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.62

*price indicative

RS Stock No.:
189-949
Mfr. Part No.:
E11438
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E114

Product Type

Actuator/Sensor Cable

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Valve Connector

Voltage

24V ac, 24V ac

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is designed to provide reliable performance in demanding applications. Engineered with durability in mind, it ensures a robust connection while maintaining optimal functionality. The cable benefits from being free from silicone and halogen, making it an excellent choice for environmentally conscious projects.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy