ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$68.76

(exc. GST)

$75.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.76

*price indicative

RS Stock No.:
186-481
Mfr. Part No.:
E11419
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E114

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Type B

Valve Connector

Connector Gender B

Female

Number of Contacts B

1

Voltage

24V ac, 24V ac

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug represents the perfect solution for high performance connectivity in demanding environments. The cable has silicone free and halogen free design not only promotes safety but also enhances its longevity in various applications. Crafted with gold plated contacts, it guarantees superior conductivity and minimal signal loss, making it ideal for precision installations.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED for switching status indication

With integrated protective circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy