IDEM Manual Release Key

Subtotal (1 unit)*

$33.86

(exc. GST)

$37.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.86

*price indicative

RS Stock No.:
826-4075
Mfr. Part No.:
140123
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Accessory Type

Manual Release Key

Product Type

Safety Interlock Component

COO (Country of Origin):
GB

IDEM Safety Switch Accessories


A range of accessories for IDEM safety switches.

Flat Actuator for INCH Series

Angled Actuator for INCH Series

Plastic Flexible Actuator for INCH-1 & 3 Series

Stainless Steel Actuator Guide for INCH-1 & 3 Series

Standard Actuator for KP & K-15 Plastic Series

Standard Actuator for K,KP,KL & KM Metal Series

Plastic Flexible Actuator for KP & KM Series

Flat Actuator for KP,KM,KLP & KLM Series

Heavy Flexible Actuator for KP,KM,KLP & KLM Series

Flexible Actuator for KP,KM,KLP,KL3-SS & K-SS Series

Stainless Steel Cable Gland M20x1.5

Lock Out Actuator fo K-15,K-SS,KP & KM Series

Sliding Handle Gate Bolt, Left

Sliding Handle Gate Bolt, Right

Rear Handle for GBL-1 & GBA-1 Series

Spring Loaded Catch for GBL-1 & GBA-1 Series

Manual Release Key for KL1-SS,KL3-SS & KL4-SS Series

Interlock Switch


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy